
SN74LV8T595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T595BQBRTR-ND - Tape & Reel (TR) 296-SN74LV8T595BQBRCT-ND - Cut Tape (CT) 296-SN74LV8T595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T595BQBR |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,52240 € | 13,06 € |
| 100 | 0,45960 € | 45,96 € |
| 250 | 0,42964 € | 107,41 € |
| 500 | 0,41158 € | 205,79 € |
| 1.000 | 0,41097 € | 410,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37839 € | 1.135,17 € |
| 6.000 | 0,36942 € | 2.216,52 € |
| 9.000 | 0,36492 € | 3.284,28 € |
| 15.000 | 0,35994 € | 5.399,10 € |
| 21.000 | 0,35703 € | 7.497,63 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


