
SN74LV8T540PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T540PWRTR-ND - Tape & Reel (TR) 296-SN74LV8T540PWRCT-ND - Cut Tape (CT) 296-SN74LV8T540PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T540PWR |
Description | EIGHT-BIT FIXED-DIRECTION LEVEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 150Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33240 € | 8,31 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26996 € | 67,49 € |
| 500 | 0,25780 € | 128,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24776 € | 247,76 € |
| 2.000 | 0,23951 € | 479,02 € |
| 3.000 | 0,23538 € | 706,14 € |
| 5.000 | 0,23080 € | 1.154,00 € |
| 7.000 | 0,22812 € | 1.596,84 € |
| 10.000 | 0,22555 € | 2.255,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



