Parametric Equivalent

SN74LV8T374PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T374PWRTR-ND - Tape & Reel (TR) 296-SN74LV8T374PWRCT-ND - Cut Tape (CT) 296-SN74LV8T374PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T374PWR |
Description | OCTAL EDGE-TRIGGERED D-TYPE FLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 9.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40848 € | 102,12 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35952 € | 1.078,56 € |
| 6.000 | 0,35094 € | 2.105,64 € |
| 9.000 | 0,34665 € | 3.119,85 € |
| 15.000 | 0,34188 € | 5.128,20 € |
| 21.000 | 0,33910 € | 7.121,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


