
SN74LV8T273DGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T273DGSRTR-ND - Tape & Reel (TR) 296-SN74LV8T273DGSRCT-ND - Cut Tape (CT) 296-SN74LV8T273DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T273DGSR |
Description | OCTAL D-TYPE FLIP-FLOPS WITH CLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 8 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Clock Frequency 260 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40848 € | 102,12 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35304 € | 1.765,20 € |
| 10.000 | 0,34561 € | 3.456,10 € |
| 15.000 | 0,34188 € | 5.128,20 € |
| 25.000 | 0,33776 € | 8.444,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

