
SN74LV8T245PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T245PWRTR-ND - Tape & Reel (TR) 296-SN74LV8T245PWRCT-ND - Cut Tape (CT) 296-SN74LV8T245PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T245PWR |
Description | IC TXRX 1.6V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8T245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64880 € | 16,22 € |
| 100 | 0,57330 € | 57,33 € |
| 250 | 0,53736 € | 134,34 € |
| 500 | 0,52014 € | 260,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47957 € | 959,14 € |
| 4.000 | 0,46754 € | 1.870,16 € |
| 6.000 | 0,46151 € | 2.769,06 € |
| 10.000 | 0,45484 € | 4.548,40 € |
| 14.000 | 0,45094 € | 6.313,16 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

