
SN74LV8T164MPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV8T164MPWREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV8T164MPWREP |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08595 € | 3.257,85 € |
| 6.000 | 1,06470 € | 6.388,20 € |
| Unit Price without VAT: | 1,08595 € |
|---|---|
| Unit Price with VAT: | 1,29228 € |

