Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
TMUX1574PWR

SN74LV8T157MPWREP

DigiKey Part Number
296-SN74LV8T157MPWREPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV8T157MPWREP
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21377 €3.641,31 €
Manufacturers Standard Package
Unit Price without VAT:1,21377 €
Unit Price with VAT:1,44439 €