
SN74LV86ADGVR | |
|---|---|
DigiKey Part Number | 296-14321-2-ND - Tape & Reel (TR) 296-14321-1-ND - Cut Tape (CT) 296-14321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ADGVR |
Description | IC GATE XOR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,25074 € | 125,37 € |
| 1.000 | 0,24092 € | 240,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23284 € | 465,68 € |
| 4.000 | 0,22619 € | 904,76 € |
| 6.000 | 0,22286 € | 1.337,16 € |
| 10.000 | 0,21917 € | 2.191,70 € |
| 14.000 | 0,21702 € | 3.038,28 € |
| 20.000 | 0,21494 € | 4.298,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

