SN74LV8154NE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 437
Unit Price: 1,31000 €
Datasheet
Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8154NE4

DigiKey Part Number
296-SN74LV8154NE4-ND
Manufacturer
Manufacturer Product Number
SN74LV8154NE4
Description
IC BINARY COUNTR DL 16BIT 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
16
Reset
Synchronous
Timing
-
Count Rate
25 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,66662 €666,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,66662 €
Unit Price with VAT:0,79328 €