
SN74LV8153QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24836-2-ND - Tape & Reel (TR) 296-24836-1-ND - Cut Tape (CT) 296-24836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8153QPWRG4Q1 |
Description | IC SR OPEN COLLECTR 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8153QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Collector, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52563 € | 3.051,26 € |
| 4.000 | 1,49448 € | 5.977,92 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

