SN74LV8151PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.913
Unit Price: 1,14000 €
Datasheet
Buffer/Inverter Configurable 1 Circuit 10 Input 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8151PW

DigiKey Part Number
296-34065-5-ND
Manufacturer
Manufacturer Product Number
SN74LV8151PW
Description
IC BUF/INV 1-CIR 10-IN 24TSSOP
Customer Reference
Detailed Description
Buffer/Inverter Configurable 1 Circuit 10 Input 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8151PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer/Inverter
Number of Circuits
1
Number of Inputs
10
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types