MFR Recommended

SN74LV8151DGVRE4 | |
|---|---|
DigiKey Part Number | SN74LV8151DGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV8151DGVRE4 |
Description | IC BUF/INV 1-CIR 10-IN 24TVSOP |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 1 Circuit 10 Input 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8151DGVRE4 Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer/Inverter | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 24-TVSOP |
Number of Inputs 10 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV8151DGVR | Texas Instruments | 0 | 296-18748-1-ND | 0,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40078 € | 801,56 € |
| 4.000 | 0,39040 € | 1.561,60 € |
| 6.000 | 0,38520 € | 2.311,20 € |
| 10.000 | 0,37944 € | 3.794,40 € |
| 14.000 | 0,37608 € | 5.265,12 € |
| 20.000 | 0,37284 € | 7.456,80 € |
| Unit Price without VAT: | 0,40078 € |
|---|---|
| Unit Price with VAT: | 0,47693 € |


