
SN74LV74AD | |
|---|---|
DigiKey Part Number | 296-1692-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV74AD |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74AD Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV74ADR | Texas Instruments | 6.916 | 296-26566-1-ND | 0,39000 € | Direct |
| 74LV74D,118 | Nexperia USA Inc. | 1.110 | 1727-5977-1-ND | 0,26000 € | Similar |
| 74LV74D-Q100J | Nexperia USA Inc. | 1.139 | 1727-74LV74D-Q100JCT-ND | 0,30000 € | Similar |
| 74LVX74M | Rochester Electronics, LLC | 124.850 | 2156-74LVX74M-488-ND | 36,53857 € | Similar |
| MC74LVX74DR2G | onsemi | 3.268 | MC74LVX74DR2GOSCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,51600 € | 25,80 € |
| 100 | 0,48620 € | 48,62 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

