
SN74LV6T14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LV6T14BQARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV6T14BQAR |
Description | IC INVERT SCHMITT 6CH 6IN 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.85V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger | Package / Case 14-WFQFN Exposed Pad |
Voltage - Supply 1.6V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34684 € | 1.040,52 € |
| Unit Price without VAT: | 0,34684 € |
|---|---|
| Unit Price with VAT: | 0,41274 € |

