
SN74LV6T07PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV6T07PWRTR-ND - Tape & Reel (TR) 296-SN74LV6T07PWRCT-ND - Cut Tape (CT) 296-SN74LV6T07PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T07PWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36760 € | 91,90 € |
| 500 | 0,35178 € | 175,89 € |
| 1.000 | 0,34893 € | 348,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32268 € | 968,04 € |
| 6.000 | 0,31481 € | 1.888,86 € |
| 9.000 | 0,31087 € | 2.797,83 € |
| 15.000 | 0,30650 € | 4.597,50 € |
| 21.000 | 0,30395 € | 6.382,95 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

