MFR Recommended
Direct
Similar
Similar

SN74LV595APWRG4 | |
|---|---|
DigiKey Part Number | 296-41647-2-ND - Tape & Reel (TR) 296-41647-1-ND - Cut Tape (CT) 296-41647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595APWRG4 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43802 € | 876,04 € |
| 4.000 | 0,42683 € | 1.707,32 € |
| 6.000 | 0,42122 € | 2.527,32 € |
| 10.000 | 0,41501 € | 4.150,10 € |
| 14.000 | 0,41138 € | 5.759,32 € |
| 20.000 | 0,40789 € | 8.157,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




