
SN74LV595AIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV595AIPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV595AIPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV595AIPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595AIPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595AIPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,60040 € | 15,01 € |
| 100 | 0,52980 € | 52,98 € |
| 250 | 0,49600 € | 124,00 € |
| 500 | 0,47798 € | 238,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44517 € | 890,34 € |
| 4.000 | 0,43382 € | 1.735,28 € |
| 6.000 | 0,42815 € | 2.568,90 € |
| 10.000 | 0,42185 € | 4.218,50 € |
| 14.000 | 0,41817 € | 5.854,38 € |
| 20.000 | 0,41464 € | 8.292,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

