MFR Recommended
MFR Recommended
Similar

SN74LV594ADE4 | |
|---|---|
DigiKey Part Number | SN74LV594ADE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV594ADE4 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594ADE4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV594AD | Texas Instruments | 1 | 296-34064-5-ND | 1,06000 € | MFR Recommended |
| SN74LV594ADR | Texas Instruments | 2.409 | 296-SN74LV594ADRCT-ND | 0,80000 € | MFR Recommended |
| MC74LV594ADR2G | onsemi | 1.959 | 488-MC74LV594ADR2GCT-ND | 0,49000 € | Similar |



