
SN74LV594ADBR | |
|---|---|
DigiKey Part Number | 296-3841-2-ND - Tape & Reel (TR) 296-3841-1-ND - Cut Tape (CT) 296-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594ADBR |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27682 € | 138,41 € |
| 1.000 | 0,27177 € | 271,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25741 € | 514,82 € |
| 4.000 | 0,25021 € | 1.000,84 € |
| 6.000 | 0,24660 € | 1.479,60 € |
| 10.000 | 0,24260 € | 2.426,00 € |
| 14.000 | 0,24026 € | 3.363,64 € |
| 20.000 | 0,23801 € | 4.760,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

