
SN74LV574ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV574ADBRTR-ND - Tape & Reel (TR) 296-SN74LV574ADBRCT-ND - Cut Tape (CT) 296-SN74LV574ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV574ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV574ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.8 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29600 € | 7,40 € |
| 100 | 0,25780 € | 25,78 € |
| 250 | 0,23952 € | 59,88 € |
| 500 | 0,22850 € | 114,25 € |
| 1.000 | 0,22236 € | 222,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21199 € | 423,98 € |
| 4.000 | 0,20585 € | 823,40 € |
| 6.000 | 0,20277 € | 1.216,62 € |
| 10.000 | 0,19936 € | 1.993,60 € |
| 14.000 | 0,19737 € | 2.763,18 € |
| 20.000 | 0,19546 € | 3.909,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

