
SN74LV573ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV573ADBRTR-ND - Tape & Reel (TR) 296-SN74LV573ADBRCT-ND - Cut Tape (CT) 296-SN74LV573ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ADBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ADBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV373ADBR | Texas Instruments | 7.301 | 296-14317-1-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,79520 € | 19,88 € |
| 100 | 0,70520 € | 70,52 € |
| 250 | 0,66240 € | 165,60 € |
| 500 | 0,64758 € | 323,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59776 € | 1.195,52 € |
| 4.000 | 0,58334 € | 2.333,36 € |
| 6.000 | 0,57613 € | 3.456,78 € |
| 10.000 | 0,56813 € | 5.681,30 € |
| 14.000 | 0,56346 € | 7.888,44 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

