
SN74LV541ATRGYR | |
|---|---|
DigiKey Part Number | 296-SN74LV541ATRGYRTR-ND - Tape & Reel (TR) 296-SN74LV541ATRGYRCT-ND - Cut Tape (CT) 296-SN74LV541ATRGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATRGYR |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,34384 € | 85,96 € |
| 500 | 0,32886 € | 164,43 € |
| 1.000 | 0,32523 € | 325,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30135 € | 904,05 € |
| 6.000 | 0,29391 € | 1.763,46 € |
| 9.000 | 0,29019 € | 2.611,71 € |
| 15.000 | 0,28606 € | 4.290,90 € |
| 21.000 | 0,28364 € | 5.956,44 € |
| 30.000 | 0,28132 € | 8.439,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

