Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV541ATDGVR

DigiKey Part Number
296-19261-2-ND - Tape & Reel (TR)
296-19261-1-ND - Cut Tape (CT)
296-19261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV541ATDGVR
Description
IC BUFF 4.5V/5.5V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV541ATDGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61700 €6,17 €
250,55640 €13,91 €
1000,49050 €49,05 €
2500,45896 €114,74 €
5000,43992 €219,96 €
1.0000,42426 €424,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41139 €822,78 €
4.0000,40078 €1.603,12 €
6.0000,39547 €2.372,82 €
10.0000,38959 €3.895,90 €
14.0000,38615 €5.406,10 €
20.0000,38284 €7.656,80 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €

Other Suppliers on DigiKey

2.904In Stock
Ships from Rochester Electronics, LLC