
SN74LV541ADGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV541ADGSRTR-ND - Tape & Reel (TR) 296-SN74LV541ADGSRCT-ND - Cut Tape (CT) 296-SN74LV541ADGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ADGSR |
Description | IC BUFF NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ADGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31650 € | 31,65 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,28158 € | 140,79 € |
| 1.000 | 0,27076 € | 270,76 € |
| 2.500 | 0,25934 € | 648,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16895 € | 844,75 € |
| 10.000 | 0,16487 € | 1.648,70 € |
| 15.000 | 0,16283 € | 2.442,45 € |
| 25.000 | 0,16057 € | 4.014,25 € |
| 35.000 | 0,15925 € | 5.573,75 € |
| 50.000 | 0,15798 € | 7.899,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |






