
SN74LV541ADGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV541ADGSRTR-ND - Tape & Reel (TR) 296-SN74LV541ADGSRCT-ND - Cut Tape (CT) 296-SN74LV541ADGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ADGSR |
Description | IC BUFF 2V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ADGSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV541AQDGSRQ1 | Texas Instruments | 4.542 | 296-SN74LV541AQDGSRQ1CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,35760 € | 8,94 € |
| 100 | 0,31260 € | 31,26 € |
| 250 | 0,29104 € | 72,76 € |
| 500 | 0,27808 € | 139,04 € |
| 1.000 | 0,26740 € | 267,40 € |
| 2.500 | 0,25612 € | 640,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18193 € | 909,65 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |





