
SN74LV541ADBR | |
|---|---|
DigiKey Part Number | 296-3838-2-ND - Tape & Reel (TR) 296-3838-1-ND - Cut Tape (CT) 296-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ADBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35704 € | 89,26 € |
| 500 | 0,34160 € | 170,80 € |
| 1.000 | 0,33840 € | 338,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25945 € | 518,90 € |
| 4.000 | 0,25218 € | 1.008,72 € |
| 6.000 | 0,24853 € | 1.491,18 € |
| 10.000 | 0,24450 € | 2.445,00 € |
| 14.000 | 0,24214 € | 3.389,96 € |
| 20.000 | 0,23987 € | 4.797,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


