
SN74LV540APWR | |
|---|---|
DigiKey Part Number | 296-26559-2-ND - Tape & Reel (TR) 296-26559-1-ND - Cut Tape (CT) 296-26559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV540APWR |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47870 € | 47,87 € |
| 250 | 0,44772 € | 111,93 € |
| 500 | 0,42926 € | 214,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40105 € | 802,10 € |
| 4.000 | 0,39064 € | 1.562,56 € |
| 6.000 | 0,38543 € | 2.312,58 € |
| 10.000 | 0,37966 € | 3.796,60 € |
| 14.000 | 0,37628 € | 5.267,92 € |
| 20.000 | 0,37304 € | 7.460,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


