4 Circuit IC Switch 1:1 75Ohm 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4066ADGVR

DigiKey Part Number
296-SN74LV4066ADGVRTR-ND - Tape & Reel (TR)
296-SN74LV4066ADGVRCT-ND - Cut Tape (CT)
296-SN74LV4066ADGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4066ADGVR
Description
IC SW SPST-NOX4 75OHM 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 75Ohm 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4066ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45400 €4,54 €
250,40800 €10,20 €
1000,35730 €35,73 €
2500,33312 €83,28 €
5000,31854 €159,27 €
1.0000,30654 €306,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20231 €404,62 €
4.0000,19639 €785,56 €
6.0000,19342 €1.160,52 €
10.0000,19013 €1.901,30 €
14.0000,18821 €2.634,94 €
20.0000,18636 €3.727,20 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €

Other Suppliers on DigiKey

49.245In Stock
Ships from Rochester Electronics, LLC