
SN74LV4053APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV4053APWTTR-ND - Tape & Reel (TR) 296-SN74LV4053APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4053APWT |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053APWT Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4053PW,118 | Nexperia USA Inc. | 0 | 1727-6664-1-ND | 0,23000 € | Similar |
| HEF4053BTT,118 | Nexperia USA Inc. | 0 | 1727-6748-1-ND | 0,32000 € | Similar |
| MC74LVX4053DTG | onsemi | 0 | MC74LVX4053DTGOS-ND | 0,34583 € | Similar |
| MC74LVX4053DTR2G | onsemi | 3.216 | 488-MC74LVX4053DTR2GCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59280 € | 14,82 € |
| 100 | 0,52320 € | 52,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48984 € | 122,46 € |
| 500 | 0,46978 € | 234,89 € |
| 750 | 0,45971 € | 344,78 € |
| 1.250 | 0,44856 € | 560,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

