
SN74LV4053APWRG4 | |
|---|---|
DigiKey Part Number | 296-41645-2-ND - Tape & Reel (TR) 296-41645-1-ND - Cut Tape (CT) 296-41645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053APWRG4 |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31920 € | 7,98 € |
| 100 | 0,27810 € | 27,81 € |
| 250 | 0,25864 € | 64,66 € |
| 500 | 0,24688 € | 123,44 € |
| 1.000 | 0,23718 € | 237,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22921 € | 458,42 € |
| 4.000 | 0,22264 € | 890,56 € |
| 6.000 | 0,21936 € | 1.316,16 € |
| 10.000 | 0,21571 € | 2.157,10 € |
| 14.000 | 0,21359 € | 2.990,26 € |
| 20.000 | 0,21154 € | 4.230,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

