
SN74LV4053ADRG4 | |
|---|---|
DigiKey Part Number | 2156-SN74LV4053ADRG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4053ADRG4 |
Description | IC MUX/DEMUX TRIPLE 2X1 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.113 | 0,23236 € | 258,62 € |
| Unit Price without VAT: | 0,23236 € |
|---|---|
| Unit Price with VAT: | 0,27651 € |

