2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052ATPWRQ1

DigiKey Part Number
296-SN74LV4052ATPWRQ1TR-ND - Tape & Reel (TR)
296-SN74LV4052ATPWRQ1CT-ND - Cut Tape (CT)
296-SN74LV4052ATPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052ATPWRQ1
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052ATPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
50MHz
Manufacturer
Texas Instruments
Current - Leakage (IS(off)) (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-45dB @ 1MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Switch Circuit
SP4T
Grade
Automotive
Multiplexer/Demultiplexer Circuit
4:1
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
20Ohm (Max)
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
18ns, 18ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4052AQPWRQ1Texas Instruments2.780296-29044-1-ND0,47000 €MFR Recommended
74LV4052PW,118Nexperia USA Inc.4351727-4104-1-ND0,26000 €Similar
74VHC4052AFTToshiba Semiconductor and Storage5.42474VHC4052AFTCT-ND0,32000 €Similar
MC74LVX4052DTR2Gonsemi468488-MC74LVX4052DTR2GCT-ND0,46000 €Similar
In-Stock: 253
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19417 €388,34 €
6.0000,18078 €1.084,68 €
10.0000,17408 €1.740,80 €
50.0000,16573 €8.286,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31800 €3,18 €
250,28440 €7,11 €
1000,24770 €24,77 €
2500,23000 €57,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31800 €3,18 €
250,28440 €7,11 €
1000,24770 €24,77 €
2500,23000 €57,50 €
5000,21938 €109,69 €
1.0000,21061 €210,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €

Other Suppliers on DigiKey

14.230In Stock
Ships from Rochester Electronics, LLC