
SN74LV4052ADYYR | |
|---|---|
DigiKey Part Number | 296-SN74LV4052ADYYRTR-ND - Tape & Reel (TR) 296-SN74LV4052ADYYRCT-ND - Cut Tape (CT) 296-SN74LV4052ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ADYYR |
Description | 5V 4:1 TWO-CHANNEL ANALOG MULTIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16320 € | 4,08 € |
| 100 | 0,14040 € | 14,04 € |
| 250 | 0,12948 € | 32,37 € |
| 500 | 0,12292 € | 61,46 € |
| 1.000 | 0,11751 € | 117,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11083 € | 332,49 € |
| 6.000 | 0,10757 € | 645,42 € |
| 9.000 | 0,10593 € | 953,37 € |
| 15.000 | 0,10412 € | 1.561,80 € |
| 21.000 | 0,10306 € | 2.164,26 € |
| 30.000 | 0,10204 € | 3.061,20 € |
| 75.000 | 0,09985 € | 7.488,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



