Parametric Equivalent
Similar
Similar
Similar

SN74LV4052ADRG4 | |
|---|---|
DigiKey Part Number | SN74LV4052ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ADRG4 |
Description | IC SWITCH SP4T X 2 75OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ADRG4 Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 13.1pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 700mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4052ADR | Texas Instruments | 0 | 296-16707-1-ND | 0,32000 € | Parametric Equivalent |
| 74LV4052D,118 | Nexperia USA Inc. | 2.870 | 1727-6663-1-ND | 0,28000 € | Similar |
| MC74LVX4052DG | onsemi | 68 | MC74LVX4052DG-ND | 0,38104 € | Similar |
| MC74LVX4052DR2G | onsemi | 1.773 | 488-MC74LVX4052DR2GCT-ND | 0,64000 € | Similar |




