
SN74LV4052ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV4052ADGVRTR-ND - Tape & Reel (TR) 296-SN74LV4052ADGVRCT-ND - Cut Tape (CT) 296-SN74LV4052ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ADGVR |
Description | IC SWITCH SP4T X 2 75OHM 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34320 € | 8,58 € |
| 100 | 0,29950 € | 29,95 € |
| 250 | 0,27868 € | 69,67 € |
| 500 | 0,26616 € | 133,08 € |
| 1.000 | 0,26071 € | 260,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24736 € | 494,72 € |
| 4.000 | 0,24037 € | 961,48 € |
| 6.000 | 0,23687 € | 1.421,22 € |
| 10.000 | 0,23299 € | 2.329,90 € |
| 14.000 | 0,23073 € | 3.230,22 € |
| 20.000 | 0,22855 € | 4.571,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

