
SN74LV4052ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV4052ADBRTR-ND - Tape & Reel (TR) 296-SN74LV4052ADBRCT-ND - Cut Tape (CT) 296-SN74LV4052ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ADBR |
Description | IC SWITCH SP4T X 2 75OHM 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36720 € | 9,18 € |
| 100 | 0,32090 € | 32,09 € |
| 250 | 0,29892 € | 74,73 € |
| 500 | 0,28566 € | 142,83 € |
| 1.000 | 0,28087 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26576 € | 531,52 € |
| 4.000 | 0,25836 € | 1.033,44 € |
| 6.000 | 0,25465 € | 1.527,90 € |
| 10.000 | 0,25054 € | 2.505,40 € |
| 14.000 | 0,24814 € | 3.473,96 € |
| 20.000 | 0,24584 € | 4.916,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

