SN74LV4052AD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.245
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.884
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 16.697
Unit Price: 0,65000 €
Datasheet
2 Circuit IC Switch 4:1 75Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052AD

DigiKey Part Number
296-26557-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4052AD
Description
IC SWITCH SP4T X 2 75OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.987 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.987In Stock
Ships from Rochester Electronics, LLC