
SN74LV4051APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV4051APWTTR-ND - Tape & Reel (TR) 296-SN74LV4051APWTCT-ND - Cut Tape (CT) 296-SN74LV4051APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051APWT |
Description | IC MUX 8:1 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56840 € | 14,21 € |
| 100 | 0,50080 € | 50,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46860 € | 117,15 € |
| 500 | 0,44924 € | 224,62 € |
| 750 | 0,43952 € | 329,64 € |
| 1.250 | 0,42877 € | 535,96 € |
| 1.750 | 0,42247 € | 739,32 € |
| 2.500 | 0,41643 € | 1.041,08 € |
| 6.250 | 0,40340 € | 2.521,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











