
SN74LV4051ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV4051ADGVRTR-ND - Tape & Reel (TR) 296-SN74LV4051ADGVRCT-ND - Cut Tape (CT) 296-SN74LV4051ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ADGVR |
Description | IC MUX 8:1 75OHM 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33240 € | 8,31 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26996 € | 67,49 € |
| 500 | 0,25780 € | 128,90 € |
| 1.000 | 0,25227 € | 252,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23951 € | 479,02 € |
| 4.000 | 0,23272 € | 930,88 € |
| 6.000 | 0,22932 € | 1.375,92 € |
| 10.000 | 0,22555 € | 2.255,50 € |
| 14.000 | 0,22335 € | 3.126,90 € |
| 20.000 | 0,22123 € | 4.424,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

