
SN74LV4040ADGVR | |
|---|---|
DigiKey Part Number | 296-3822-2-ND - Tape & Reel (TR) 296-3822-1-ND - Cut Tape (CT) 296-3822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040ADGVR |
Description | IC BINARY COUNTER 12BIT 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71971 € | 1.439,42 € |
| 4.000 | 0,70288 € | 2.811,52 € |
| 6.000 | 0,69446 € | 4.166,76 € |
| 10.000 | 0,68512 € | 6.851,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

