Configurable Multiple Function Configurable 1 Circuit 3 Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV3T97PWREP

DigiKey Part Number
296-SN74LV3T97PWREPTR-ND - Tape & Reel (TR)
296-SN74LV3T97PWREPCT-ND - Cut Tape (CT)
296-SN74LV3T97PWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV3T97PWREP
Description
IC MF CFG 1-CIR 3-IN 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,74300 €17,43 €
251,59440 €39,86 €
1001,43100 €143,10 €
2501,36412 €341,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21967 €3.659,01 €
6.0001,19631 €7.177,86 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €