
SN74LV393BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV393BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV393BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV393BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393BMPWREP |
Description | ENHANCED PRODUCT DUAL FOUR-BIT B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 150 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,73600 € | 43,40 € |
| 100 | 1,56090 € | 156,09 € |
| 250 | 1,47724 € | 369,31 € |
| 500 | 1,42682 € | 713,41 € |
| 1.000 | 1,38530 € | 1.385,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33404 € | 4.002,12 € |
| 6.000 | 1,30895 € | 7.853,70 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

