
SN74LV393ADBR | |
|---|---|
DigiKey Part Number | 296-12351-2-ND - Tape & Reel (TR) 296-12351-1-ND - Cut Tape (CT) 296-12351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ADBR |
Description | IC BINARY COUNTR DL 4BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36879 € | 737,58 € |
| 4.000 | 0,35907 € | 1.436,28 € |
| 6.000 | 0,35421 € | 2.125,26 € |
| 10.000 | 0,34881 € | 3.488,10 € |
| 14.000 | 0,34567 € | 4.839,38 € |
| 20.000 | 0,34264 € | 6.852,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

