Similar
Similar

SN74LV374ATPWRQ1 | |
|---|---|
DigiKey Part Number | SN74LV374ATPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV374ATPWRQ1 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374ATPWRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 20 µA |
Part Status Obsolete | Input Capacitance 2.9 pF |
Function Standard | Operating Temperature -40°C ~ 105°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 170 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV374ATPWRG4Q1 | Texas Instruments | 108.720 | 296-SN74LV374ATPWRG4Q1TR-ND | 0,98587 € | Similar |
| MC74LVX374DTR2G | onsemi | 2.023 | 488-MC74LVX374DTR2GCT-ND | 0,82000 € | Similar |



