
SN74LV374ADWR | |
|---|---|
DigiKey Part Number | 296-SN74LV374ADWRTR-ND - Tape & Reel (TR) 296-SN74LV374ADWRCT-ND - Cut Tape (CT) 296-SN74LV374ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV374ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 170 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2.9 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45200 € | 11,30 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,37024 € | 92,56 € |
| 500 | 0,35432 € | 177,16 € |
| 1.000 | 0,35151 € | 351,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33043 € | 660,86 € |
| 4.000 | 0,32155 € | 1.286,20 € |
| 6.000 | 0,31711 € | 1.902,66 € |
| 10.000 | 0,31218 € | 3.121,80 € |
| 14.000 | 0,30930 € | 4.330,20 € |
| 20.000 | 0,30653 € | 6.130,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

