
SN74LV373ATPWR | |
|---|---|
DigiKey Part Number | 296-21041-2-ND - Tape & Reel (TR) 296-21041-1-ND - Cut Tape (CT) 296-21041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373ATPWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ATPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24480 € | 6,12 € |
| 100 | 0,21210 € | 21,21 € |
| 250 | 0,19664 € | 49,16 € |
| 500 | 0,18728 € | 93,64 € |
| 1.000 | 0,17959 € | 179,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17327 € | 346,54 € |
| 4.000 | 0,16805 € | 672,20 € |
| 6.000 | 0,16545 € | 992,70 € |
| 10.000 | 0,16255 € | 1.625,50 € |
| 14.000 | 0,16086 € | 2.252,04 € |
| 20.000 | 0,15924 € | 3.184,80 € |
| 50.000 | 0,15574 € | 7.787,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

