


SN74LV373ATDWR | |
|---|---|
DigiKey Part Number | 296-21039-2-ND - Tape & Reel (TR) 296-21039-1-ND - Cut Tape (CT) 296-21039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373ATDWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ATDWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX373DWR2G | onsemi | 42.224 | 488-MC74LVX373DWR2GCT-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,41560 € | 10,39 € |
| 100 | 0,36400 € | 36,40 € |
| 250 | 0,33956 € | 84,89 € |
| 500 | 0,32478 € | 162,39 € |
| 1.000 | 0,31263 € | 312,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30262 € | 605,24 € |
| 4.000 | 0,29438 € | 1.177,52 € |
| 6.000 | 0,29026 € | 1.741,56 € |
| 10.000 | 0,28569 € | 2.856,90 € |
| 14.000 | 0,28302 € | 3.962,28 € |
| 20.000 | 0,28045 € | 5.609,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

