Parametric Equivalent
Similar

SN74LV373ATDW | |
|---|---|
DigiKey Part Number | SN74LV373ATDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV373ATDW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV373ATDWR | Texas Instruments | 19.753 | 296-21039-1-ND | 0,65000 € | Parametric Equivalent |
| MC74LVX373DWR2G | onsemi | 42.224 | 488-MC74LVX373DWR2GCT-ND | 1,57000 € | Similar |



