MFR Recommended
Similar
Similar

SN74LV373APWRG4 | |
|---|---|
DigiKey Part Number | 296-41643-2-ND - Tape & Reel (TR) 296-41643-1-ND - Cut Tape (CT) 296-41643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373APWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41657 € | 833,14 € |
| 4.000 | 0,40583 € | 1.623,32 € |
| 6.000 | 0,40045 € | 2.402,70 € |
| 10.000 | 0,39449 € | 3.944,90 € |
| 14.000 | 0,39101 € | 5.474,14 € |
| 20.000 | 0,38766 € | 7.753,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |




