SN74LV373APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.955
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 6.088
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 2.268
Unit Price: 0,75000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373APWRG4

DigiKey Part Number
296-41643-2-ND - Tape & Reel (TR)
296-41643-1-ND - Cut Tape (CT)
296-41643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373APWRG4
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373APWRG4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV373APWRTexas Instruments7.955296-14318-1-ND0,48000 €MFR Recommended
74LVX373MTCXonsemi6.08874LVX373MTCXCT-ND0,64000 €Similar
MC74LVX373DTR2Gonsemi2.268MC74LVX373DTR2GOSCT-ND0,75000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41468 €829,36 €
4.0000,40399 €1.615,96 €
6.0000,39863 €2.391,78 €
10.0000,39270 €3.927,00 €
14.0000,38923 €5.449,22 €
20.0000,38590 €7.718,00 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €